Add To Favorites
Product Overview
Digi-Key Part Number 399-11318-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

T140D476K050AT

Description CAP TANT 47UF 50V 10% AXIAL
Expanded Description 47µF ±10% Hermetically Sealed Tantalum Capacitors 50V Axial 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T140, T242 Series
PCN Packaging Tantalum Capacitors Tape and Reel 21/Apr/2016
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T140
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names 399-11318

10:07:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 31.12000 31.12
10 29.48400 294.84
25 27.84560 696.14
50 25.38880 1,269.44
100 23.75080 2,375.08
250 22.11280 5,528.20
500 21.29382 10,646.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback