Add To Favorites
Product Overview
Digi-Key Part Number 399-11581-1-ND
Quantity Available 13,661
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C473J2GACAUTO

Description CAP CER 0.047UF 200V NP0 1210
Expanded Description 0.047µF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C0G Dielectric 10-200v Automotive Grade
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.081" (2.05mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11581-1

04:09:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 0.90300 9.03
25 0.79840 19.96
50 0.74980 37.49
100 0.64570 64.57
250 0.58320 145.80
500 0.49990 249.95
1,000 0.43047 430.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11581-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.37195
  • Digi-Reel® ? : 399-11581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback