Add To Favorites
Product Overview
Digi-Key Part Number 455-2849CT-ND
Quantity Available 24,796
Can ship immediately
Manufacturer

Manufacturer Part Number

20R-JMCS-G-B-TF(S)

Description CONN RCPT 20POS GOLD W/BOSS
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.091" (2.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2849CT

14:59:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.16900 11.69
25 1.10000 27.50
50 1.05440 52.72
100 1.00870 100.87
250 0.91700 229.25
500 0.82528 412.64
1,000 0.73359 733.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2849TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.60437
  • Digi-Reel® ? : 455-2849DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback