Add To Favorites
Product Overview
Digi-Key Part Number 712-1595-1-ND
Quantity Available 88,440
Can ship immediately
Manufacturer

Manufacturer Part Number

250R07S300GV4T

Description CAP CER 30PF 25V NP0 0402
Expanded Description 30pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 30pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 712-1595-1

19:54:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.32900 3.29
25 0.26920 6.73
50 0.23000 11.50
100 0.19720 19.72
250 0.16428 41.07
500 0.14786 73.93
1,000 0.12486 124.86
5,000 0.11172 558.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1595-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.09388
  • Digi-Reel® ? : 712-1595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback