Add To Favorites
Product Overview
Digi-Key Part Number 712-1574-1-ND
Quantity Available 6,199
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BM14A0002T

Description NRF24L01 NRF24LE01 NRF8001 SMD
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450BM14A0002
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / - Ohm
Phase Difference 160° ±15
Insertion Loss (Max) 2.0dB
Return Loss (Min) 9.5dB
Package / Case 0603 (1608 Metric), 6 PC Pad
Mounting Type Surface Mount
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1574-1

15:11:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.24800 12.48
25 1.12720 28.18
100 0.98620 98.62
250 0.86536 216.34
500 0.76476 382.38
1,000 0.60375 603.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1574-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.53667
  • Digi-Reel® ? : 712-1574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback