Add To Favorites
Product Overview
Digi-Key Part Number 712-1585-1-ND
Quantity Available 27,333
Can ship immediately
Manufacturer

Manufacturer Part Number

0868LP15A020E

Description RF FILTER LOWPASS 868MHZ 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0868LP15A020
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 868MHz Center
Bandwidth 20MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1585-1

14:37:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.87000 8.70
25 0.84160 21.04
50 0.68760 34.38
100 0.61720 61.72
250 0.56112 140.28
500 0.53306 266.53
1,000 0.47694 476.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1585-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.40808
  • Digi-Reel® ? : 712-1585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback