
LIA135STR | |
|---|---|
DigiKey Part Number | CLA4165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIA135STR |
Description | IC OPAMP ISOLATION 1 CIRC 8SMD |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 340 nA | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |

