Add To Favorites
Product Overview
Digi-Key Part Number FDD6N50TM_WSCT-ND
Quantity Available 14,594
Can ship immediately

Factory Stock ?: 4,474
Manufacturer

Manufacturer Part Number

FDD6N50TM_WS

Description MOSFET N-CH 500V 6A DPAK
Expanded Description N-Channel 500V 6A (Tc) 89W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FDD6N50, FDU6N50
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1385 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series UniFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 9400pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 89W (Tc)
Rds On (Max) @ Id, Vgs 900 mOhm @ 3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDD6N50TM_WSCT

09:10:51 3/28/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.32700 13.27
100 1.03510 103.51
500 0.85508 427.54
1,000 0.67506 675.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD6N50TM_WSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.61171
  • Digi-Reel® ? : FDD6N50TM_WSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,594 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FDD6N50TMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.69373
  • Cut Tape (CT) ? : FDD6N50TMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
  • Unit Price: 1.69000
  • Digi-Reel® ? : FDD6N50TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,421 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FDD6N50TM_F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.83231
  • Cut Tape (CT) ? : FDD6N50TM_F085CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,127 - Immediate
  • Unit Price: 2.02000
  • Digi-Reel® ? : FDD6N50TM_F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback