Add To Favorites
Product Overview
Digi-Key Part Number SER3642CT-ND
Quantity Available 1,640
Can ship immediately
Manufacturer

Manufacturer Part Number

MA-406 25.0000M-G3:ROHS

Description CRYSTAL 25.0000MHZ 20PF SMD
Expanded Description 25MHz ±50ppm Crystal 20pF 40 Ohm -20°C ~ 70°C Surface Mount 4-SOJ, 9.60mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MA-406,505,506 Part No. Guide
MA-406, 505, 506 Series
Product Training Modules Crystals
Catalog Page 1493 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series MA-406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MA-406 25.0000M-G:ROHS-ND MA-40625.0000M-G:ROHS EPSON Bulk ? 0
0.80924 250  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3642CT

08:56:21 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.07800 10.78
50 1.00740 50.37
100 0.89020 89.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3642TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.80924
  • Digi-Reel® ? : SER3642DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback