Add To Favorites
Product Overview
Digi-Key Part Number XC565CT-ND
Quantity Available 2,593
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-49-S-5P-TR

Description CRYSTAL 4.9152MHZ SERIES SMD
Expanded Description 4.9152MHz ±30ppm Crystal Series 150 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1458 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1239CT-ND ECS-49-S-5PX-TR ECS Inc. Cut Tape (CT) ? 3,093 - Immediate
0.76000 1
Additional Resources
Standard Package ? 1
Other Names ECS-49-S-5P
XC565
XC565CT

07:38:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.03300 10.33
50 0.96540 48.27
100 0.85310 85.31
500 0.80824 404.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC565TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.61230
  • Digi-Reel® ? : XC565DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback