Add To Favorites
Product Overview
Digi-Key Part Number XC1490CT-ND
Quantity Available 1,801
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-35-18-5G3XDS-TR

Description CRYSTAL 3.579545MHZ 18PF SMD
Expanded Description 3.579545MHz ±30ppm Crystal 18pF 150 Ohm -40°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CSM-7X-3L SMD
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1457 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-3L-DS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1490CT

08:52:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.34000 13.40
50 1.25160 62.58
100 1.10590 110.59
500 1.04772 523.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1490TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.79372
  • Digi-Reel® ? : XC1490DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback