Add To Favorites
Product Overview
Digi-Key Part Number XC1505CT-ND
Quantity Available 3,939
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-200-20-5G3XDS-TR

Description CRYSTAL 20.0000MHZ 20PF SMD
Expanded Description 20MHz ±30ppm Crystal 20pF 30 Ohm -40°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CSM-7X-3L SMD
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1457 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-3L-DS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1505CT

13:21:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.34000 13.40
50 1.25160 62.58
100 1.10590 110.59
500 1.04772 523.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1505TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.79372
  • Digi-Reel® ? : XC1505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback