Add To Favorites
Product Overview
Digi-Key Part Number X1032-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-147.4-20-1X

Description CRYSTAL 14.7456MHZ 20PF T/H
Expanded Description 14.7456MHz ±30ppm Crystal 20pF 25 Ohm -10°C ~ 70°C Through Hole HC49/U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC-49UX
Crystal Part Numbering Guide
Catalog Page 1465 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49UX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 25 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Additional Resources
Standard Package ? 100
Other Names ECS147.4201X
X1032

13:22:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.75600 7.56
50 0.68040 34.02
100 0.60470 60.47
500 0.57450 287.25
1,000 0.48379 483.79
2,500 0.45356 1,133.89
5,000 0.43844 2,192.19
10,000 0.42332 4,233.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback