Add To Favorites
Product Overview
Digi-Key Part Number XC979CT-ND
Quantity Available 22,930
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-143-20-23A-EN-TR

Description CRYSTAL 14.31818MHZ 20PF SMD
Expanded Description 14.31818MHz ±30ppm Crystal 20pF 80 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECX-64A-EN SMD Crystal
Crystal Part Numbering Guide
Catalog Page 1462 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names XC979CT

08:56:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.49200 14.92
50 1.39460 69.73
100 1.23230 123.23
500 1.16746 583.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC979TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 0.88443
  • Digi-Reel® ? : XC979DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback