Add To Favorites
Product Overview
Digi-Key Part Number XC1595CT-ND
Quantity Available 2,132
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-110.5-20-5PVX

Description CRYSTAL 11.0592MHZ 20PF SMD
Expanded Description 11.0592MHz ±30ppm Crystal 20pF 60 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CSM-7SS
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1459 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7SSX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1595CT

08:52:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.30000 13.00
50 1.21580 60.79
100 1.07430 107.43
500 1.01778 508.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1595TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.77105
  • Digi-Reel® ? : XC1595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback