Add To Favorites
Product Overview
Digi-Key Part Number SK15-FDICT-ND
Quantity Available 6,702
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

SK15-13-F

Description DIODE SCHOTTKY 50V 1A SMB
Expanded Description Diode Schottky 50V 1A Surface Mount SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SK12 - SK16
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1370 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 700mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 50V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 125°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
B150B-FDICT-ND B150B-13-F Diodes Incorporated Cut Tape (CT) ? 473 - Immediate
0.98000 1
Additional Resources
Standard Package ? 1
Other Names SK15-FDICT

08:45:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.16600 11.66
100 0.89340 89.34
500 0.70632 353.16
1,000 0.56505 565.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK15-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.49716
  • Digi-Reel® ? : SK15-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,702 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback