Add To Favorites
Product Overview
Digi-Key Part Number 745C101222JPCT-ND
Quantity Available 38,619
Can ship immediately
Manufacturer

Manufacturer Part Number

745C101222JP

Description RES ARRAY 8 RES 2.2K OHM 2512
Expanded Description 2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
RoHS Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
Product Attributes Select All
Categories
Manufacturer

CTS Resistor Products

Series 745
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 2.2k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
745C102222JP-ND 745C102222JP CTS Resistor Products Tape & Reel (TR) ? 0
0.14762 4,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 745C101222JPCT

00:40:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.74700 7.47
25 0.56840 14.21
50 0.42200 21.10
100 0.31400 31.40
250 0.26524 66.31
500 0.22734 113.67
1,000 0.17320 173.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 745C101222JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.14762
  • Digi-Reel® ? : 745C101222JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback