Add To Favorites
Product Overview
Digi-Key Part Number CKN10388CT-ND
Quantity Available 38,159
Can ship immediately
Manufacturer

Manufacturer Part Number

RS-032G05A3-SM RT

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RS-032G05_-SM RT
Product Training Modules Introduction to Electromechanical Switches
Product Attributes Select All
Categories
Manufacturer

C&K

Series RS, COMAX
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 30,000 Cycles
Operating Temperature -
 
You May Also Be Interested In
  • KMR431G LFS - C&K | CKN10250CT-ND DigiKey Electronics
  • KMR431G LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.92000
  • CKN10250CT-ND
Additional Resources
Standard Package ? 1
Other Names *RS-032G05A3-SM RT
CKN10388CT

18:32:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.84500 8.45
25 0.82840 20.71
50 0.79760 39.88
100 0.68790 68.79
250 0.62544 156.36
500 0.59418 297.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10388TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: 0.42645
  • Digi-Reel® ? : CKN10388DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback