Add To Favorites
Product Overview
Digi-Key Part Number CKN10508CT-ND
Quantity Available 52,174
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS840 GK SMTR LFS

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PTS840 Series Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

C&K

Series PTS840
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 3.55mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *PTS840 GK SMTR LFS
CKN10508CT

08:48:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.45700 4.57
25 0.44040 11.01
50 0.42360 21.18
100 0.40740 40.74
250 0.37488 93.72
500 0.32596 162.98
1,000 0.27706 277.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10508TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 49,000 - Immediate
  • Unit Price: 0.25928
  • Digi-Reel® ? : CKN10508DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback