Add To Favorites
Product Overview
Digi-Key Part Number 401-1704-1-ND
Quantity Available 29,774
Can ship immediately
Manufacturer

Manufacturer Part Number

KSR223GLFG

Description SWITCH TACTILE SPST-NO 0.01A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.01A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP50 - Dust Protected
Features -
Actuator Material Rubber
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
  • KSR223GNCLFG - C&K | 401-1705-1-ND DigiKey Electronics
  • KSR223GNCLFG
  • C&K
  • SWITCH TACTILE SPST-NC 0.01A 32V
  • Unit Price 1.86000
  • 401-1705-1-ND
Additional Resources
Standard Package ? 1
Other Names *KSR223GLFG
401-1704-1

20:26:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.24900 12.49
25 1.17880 29.47
50 1.03680 51.84
100 0.94270 94.27
250 0.89560 223.90
500 0.87204 436.02
1,000 0.68349 683.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1704-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: 0.62135
  • Digi-Reel® ? : 401-1704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback