Add To Favorites
Product Overview
Digi-Key Part Number SRR4028-100YCT-ND
Quantity Available 15,308
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4028-100Y

Description FIXED IND 10UH 1.19A 110 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.19A 110 mOhm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR4028 Series
RoHS Information SRR4028 Series Material Declaration
3D Model SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 1.19A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 11.26 @ 2.52MHz
Frequency - Self Resonant 34MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRR4028-100YCT

23:36:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.90100 9.01
25 0.83640 20.91
50 0.70780 35.39
100 0.64340 64.34
250 0.60488 151.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-100YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.48258
  • Digi-Reel® ? : SRR4028-100YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback