Add To Favorites
Product Overview
Digi-Key Part Number CHV2512-FX-2203ELFCT-ND
Quantity Available 32,927
Can ship immediately
Manufacturer

Manufacturer Part Number

CHV2512-FX-2203ELF

Description RES SMD 220K OHM 1% 1W 2512
Expanded Description 220k Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CHV Series
3D Model CHV2512.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 220k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CHV2512-FX-2203ELFCT

13:01:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.79400 7.94
25 0.64440 16.11
50 0.56060 28.03
100 0.46260 46.26
250 0.40180 100.45
500 0.32706 163.53
1,000 0.25940 259.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CHV2512-FX-2203ELFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.23106
  • Digi-Reel® ? : CHV2512-FX-2203ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback