Add To Favorites
Product Overview
Digi-Key Part Number 478-9398-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJD107M025R0070

Description CAP TANT POLY 100UF 25V 2917
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9398-1

08:45:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.58000 8.58
10 7.71500 77.15
25 7.20040 180.01
50 6.68580 334.29
100 5.82880 582.88
250 5.14308 1,285.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9398-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4.17406
  • Digi-Reel® ? : 478-9398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback