Add To Favorites
Product Overview
Digi-Key Part Number 478-8972-1-ND
Quantity Available 2,372
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP225M035SRW

Description 2.2µF Conformal Coated Tantalum Capacitors 35V Radial 5 Ohm 0.177" Dia (4.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Category

Capacitors

Family

Tantalum Capacitors

Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8972-1

15:38:51 9/28/2016

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.85900 8.59
25 0.75960 18.99
50 0.71360 35.68
100 0.61440 61.44
250 0.55492 138.73
500 0.47564 237.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8972-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 0.40929
  • Tape & Reel (TR) ? : TAP225M035SLR-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38371
  • Tape & Box (TB) ? : TAP225M035SRS-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38371
  • Bulk ? : TAP225M035SCS-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.40929
Send Feedback