Add To Favorites
Product Overview
Digi-Key Part Number 478-9836-1-ND
Quantity Available 3,327
Can ship immediately
Manufacturer

Manufacturer Part Number

F980J107MMAAXE

Description CAP TANT POLY 100UF 6.3V SMD
Expanded Description 100µF ±20% Molded Tantalum Capacitors 6.3V 0603 (1608 Metric) 10 Ohm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F98 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features -
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9836-1

22:33:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.70100 7.01
25 0.60160 15.04
50 0.56120 28.06
100 0.48100 48.10
250 0.44096 110.24
500 0.38084 190.42
1,000 0.32069 320.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9836-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.26844
  • Digi-Reel® ? : 478-9836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback