Add To Favorites
Product Overview
Digi-Key Part Number 478-8259-1-ND
Quantity Available 914
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C335KAA

Description 3.3µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 4.5 Ohm 0.126" L x 0.063" W (3.20mm x 1.60mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Category

Capacitors

Family

Tantalum Capacitors

Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1664-1-ND TAJA335K020RNJ AVX Corporation Cut Tape (CT) ? 5,024 - Immediate
0.47000 1
Additional Resources
Standard Package ? 1
Other Names 478-8259-1

15:34:35 9/29/2016

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.29800 2.98
25 0.24480 6.12
50 0.20880 10.44
100 0.17900 17.90
250 0.14920 37.30
500 0.13430 67.15
1,000 0.11341 113.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8259-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.11557
  • Digi-Reel® ? : 478-8259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback