Add To Favorites
Product Overview
Digi-Key Part Number 478-8147-1-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

F930G477MNC

Description 470µF Molded Tantalum Capacitors 4V 2917 (7343 Metric) 300 mOhm 0.287" L x 0.169" W (7.30mm x 4.30mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Category

Capacitors

Family

Tantalum Capacitors

Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8147-1

15:44:14 10/1/2016

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.06900 20.69
25 1.89600 47.40
50 1.79300 89.65
100 1.55170 155.17
250 1.37924 344.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8147-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.11506
  • Digi-Reel® ? : 478-8147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback