Add To Favorites
Product Overview
Digi-Key Part Number 1253-1589-1-ND
Quantity Available 5,826
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB48000D0WPTC1

Description CRYSTAL 48MHZ 8PF SMD
Expanded Description 48MHz ±50ppm Crystal 8pF 23 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225SBxxD0WPTC1 Specification
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 23 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1589-1

13:23:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.22100 12.21
50 1.14180 57.09
100 1.00890 100.89
500 0.95578 477.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1589-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.72407
  • Digi-Reel® ? : 1253-1589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback