Add To Favorites
Product Overview
Digi-Key Part Number 1173-1100-1-ND
Quantity Available 5,827
Can ship immediately
Manufacturer

Manufacturer Part Number

PD3150J5050S2HF

Description POWER DIVIDER 3100-5000MHZ 0805
Expanded Description RF Power Divider 3.1GHz ~ 5GHz Isolation (Min) 13dB, 8.6dB Return Loss 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PD3150J5050S2HF
RoHS Information PD3150J5050S2HF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 1dB
Frequency 3.1GHz ~ 5GHz
Specifications Isolation (Min) 13dB, 8.6dB Return Loss
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
  • X2BS - Anaren | 1173-1144-1-ND DigiKey Electronics
  • X2BS
  • Anaren
  • RF CROSSOVER RF & RF 6GHZ
  • Unit Price 2.44000
  • 1173-1144-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1100-1

13:48:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.95500 9.55
25 0.86240 21.56
100 0.75470 75.47
250 0.66232 165.58
500 0.58530 292.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1100-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.52809
  • Digi-Reel® ? : 1173-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback