Add To Favorites
Product Overview
Digi-Key Part Number 1173-1029-ND
Quantity Available 1,343
Can ship immediately
Manufacturer

Manufacturer Part Number

A1101R09C00GM

Description RF TXRX MODULE ISM<1GHZ U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series AIR™
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation -
Frequency 902MHz ~ 928MHz
Data Rate 500kbps
Power - Output 10dBm
Sensitivity -112dBm
Serial Interfaces SPI
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 15mA
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 24-BLGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1173-1029
66187-G001

01:02:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 28.60000 28.60
10 26.40400 264.04
25 24.20400 605.10
100 22.37020 2,237.02
250 21.27004 5,317.51
500 19.80316 9,901.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1101R09C00GR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19.80316
Send Feedback