Add To Favorites
Product Overview
Digi-Key Part Number 609-4702-1-ND
Quantity Available 101,551
Can ship immediately
Manufacturer

Manufacturer Part Number

10044403-101LF

Description CONN TERM FEMALE 22-24AWG CRIMP
Expanded Description Contact Crimp Socket 22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10044403 Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4702-1

06:11:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51900 5.19
25 0.44480 11.12
50 0.37780 18.89
100 0.36320 36.32
250 0.32608 81.52
500 0.31124 155.62
1,000 0.25937 259.37
2,500 0.23714 592.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4702-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: 0.17082
Send Feedback