Add To Favorites
Product Overview
Digi-Key Part Number 1284-1233-1-ND
Quantity Available 7,689
Can ship immediately
Manufacturer

Manufacturer Part Number

600S5R6BT250XT

Description CAP CER 5.6PF 250V NP0 0603
Expanded Description 5.6pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1284-1234-1-ND 600S5R6BW250XT American Technical Ceramics Cut Tape (CT) ? 7,865 - Immediate
1.64000 1
Additional Resources
Standard Package ? 1
Other Names 1284-1233-1

19:54:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.30100 13.01
25 1.19280 29.82
50 1.12780 56.39
100 0.97590 97.59
250 0.86748 216.87
500 0.73736 368.68
1,000 0.65060 650.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1233-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.52280
  • Digi-Reel® ? : 1284-1233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback