Add To Favorites
Product Overview
Digi-Key Part Number 535-9635-1-ND
Quantity Available 9,881
Can ship immediately
Manufacturer

Manufacturer Part Number

ABMM2-16.9344MHZ-E2-T

Description CRYSTAL 16.9344MHZ 18PF SMD
Expanded Description 16.9344MHz ±20ppm Crystal 18pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABMM2 Series Datasheet
ABMM2 Drawing
3D Model ABMM2.pdf
ABMM2.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1471 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABMM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.9344MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-9635-1

08:53:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.30000 13.00
50 1.21580 60.79
100 1.07430 107.43
500 1.01778 508.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9635-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.77105
  • Digi-Reel® ? : 535-9635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback