Add To Favorites
Product Overview
Digi-Key Part Number 535-11284-1-ND
Quantity Available 4,063
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3C-13.560MHZ-D4Y-T

Description CRYSTAL 13.5600MHZ 18PF SMD
Expanded Description 13.56MHz ±30ppm Crystal 18pF 60 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3C Drawing
ABM3C Series
3D Model ABM3C.pdf
ABM3C.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11284-1

08:56:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.14700 11.47
50 1.07280 53.64
100 0.94790 94.79
500 0.89804 449.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11284-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.68033
  • Digi-Reel® ? : 535-11284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback