Add To Favorites
Product Overview
Digi-Key Part Number 535-13455-1-ND
Quantity Available 9,826
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-27.120MHZ-10-D2H-T

Description CRYSTAL 27.12MHZ 10PF SMD
Expanded Description 27.12MHz ±20ppm Crystal 10pF 50 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±35ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13455-1

07:58:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 0.99800 9.98
50 0.93340 46.67
100 0.82490 82.49
500 0.78148 390.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13455-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.59204
  • Digi-Reel® ? : 535-13455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback