Add To Favorites
Product Overview
Digi-Key Part Number 535-9118-1-ND
Quantity Available 4,280
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3B-13.000MHZ-B2-T

Description CRYSTAL 13.0000MHZ 18PF SMD
Expanded Description 13MHz ±20ppm Crystal 18pF 70 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABM3B Series Datasheet
ABM3B Drawing
3D Model ABM3B.pdf
ABM3B.stp
Catalog Page 1469 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9118-1
300-9118-1-ND
535-9118-1

07:59:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.45300 14.53
50 1.35880 67.94
100 1.20070 120.07
500 1.13752 568.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9118-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.86176
  • Digi-Reel® ? : 535-9118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback