Add To Favorites
Product Overview
Digi-Key Part Number 535-10149-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-13.0625MHZ-10-K4Q-T

Description CRYSTAL 13.0625MHZ 10PF SMD
Expanded Description 13.0625MHz ±30ppm Crystal 10pF 50 Ohm -40°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ABLS.pdf
ABLS.stp
Catalog Page 1468 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.0625MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-10149-1

02:57:05 3/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.07000 10.70
50 1.00120 50.06
100 0.88470 88.47
500 0.83818 419.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10149-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.63498
  • Digi-Reel® ? : 535-10149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback