Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Current Regulation/Management > ZXCT1009FTA

All prices are in Canadian dollars.
Digi-Key Part NumberZXCT1009FTR-ND
Price BreakUnit PriceExtended Price
3,0000.440801,322.39
6,0000.418762,512.53
15,0000.403016,045.20
30,0000.3904211,712.57
75,0000.3778228,336.85
Quantity Available Digi-Key Stock: 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZXCT1009FTA

DescriptionIC CURRENT MONITOR 1% SOT23-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC CURRENT MONITOR 1% SOT23-3 | ZXCT1009FTA | ZXCT1009FTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZXCT1009
Product Photos SOT-23
Product Training Modules Designing with Zetex Current Monitors
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Current Regulation/Management
Series-
PackagingTape & Reel (TR)
FunctionCurrent Monitor
Sensing MethodHigh-Side
Accuracy±1%
Voltage - Input2.5 V ~ 20 V
Current - Output10.2mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Catalog Page1257 (CA2011 PDF)
Other NamesZXCT1009FTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ZXCT1009FCT-NDZXCT1009FTACut Tape (CT)25,248 - Immediate1.140001
ZXCT1009FDKR-NDZXCT1009FTADigi-Reel®25,248 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:21:25 5/22/2013 - Help With This Screen