Keywords:





Product Index > Computers, Office - Components, Accessories > Magnetic Strip, Smart Card Readers > ZU-M2121S352

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberZU-M2121S352-ND
Price BreakUnit PriceExtended Price
178.7100078.71
1062.97100629.71
5055.099402,754.97
10053.131605,313.16
1,00051.1637651,163.76
Quantity Available Digi-Key Stock: 367
Can ship immediately
Manufacturer

Panasonic - ATG

Manufacturer Part Number

ZU-M2121S352

DescriptionCARD READER HALF INSERT W/BEZEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD READER HALF INSERT W/BEZEL | ZU-M2121S352 | ZU-M2121S352-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZU-M2121S352
Product Photos ZU-M2121S352
Standard Package200
CategoryComputers, Office - Components, Accessories
FamilyMagnetic Strip, Smart Card Readers
Series-
Card Reader TypeMagnetic - Push/Pull
InterfaceCMOS
Card Read/Write Type and TracksRead Tracks 2
Card Reading DirectionInsertion
Card StandardISO 2
Card Speed10 ~ 120 cm/s
Supply Voltage4.5 V ~ 5.5 V

3:37:02 5/23/2013 - Help With This Screen