Keywords:





Product Index > Industrial Controls, Meters > Controllers - Programmable Logic (PLC) > ZEN-STARTER01-V2

All prices are in Canadian dollars.
Digi-Key Part NumberZ2686-ND
Price BreakUnit PriceExtended Price
1309.28000309.28
10298.969002,989.69
50274.2268013,711.34
100268.0413026,804.13
Quantity Available Digi-Key Stock: 3
Can ship immediately

Factory Stock: 14
Manufacturer

Manufacturer Part Number

ZEN-STARTER01-V2

DescriptionCONTROL LOG 10 I/O 100-240VAC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONTROL LOG 10 I/O 100-240VAC | ZEN-STARTER01-V2 | Z2686-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZEN V2 Units
ZEN Communications Manual
ZEN Operation Manual
Product Photos ZEN-STARTER01-V2
Standard Package1
CategoryIndustrial Controls, Meters
FamilyControllers - Programmable Logic (PLC)
SeriesZEN V2
Number of Inputs and Type6
Number of Outputs and Type4 - Relay
Voltage - Operating100 ~ 240 VAC
Display TypeLCD
Status IndicatorYes
ExpandableYes
CommunicationsRS-485
Memory Size-
Battery Backup-
Response Time-
FeaturesStarter Kit: CPU Unit, Cable, Software, Manual
Operating Temperature0°C ~ 55°C
SoftwareZEN-SOFT01-V4
Mounting Height2.20" (56mm)
Ingress ProtectionIP20
Approvals-
Mechanical Life10,000,000 Cycles
Catalog Page2803 (CA2011 PDF)
Other NamesZ2686
ZENSTARTER01V2

19:16:01 5/21/2013 - Help With This Screen