Keywords:





Product Index > Soldering, Desoldering, Rework Products > Soldering Irons, Tweezers, Handles > WP25

All prices are in Canadian dollars.
Digi-Key Part NumberWP25-ND
Price BreakUnit PriceExtended Price
146.1300046.13
Quantity Available Digi-Key Stock: 95
Can ship immediately
Manufacturer

Manufacturer Part Number

WP25

DescriptionSOLDERING IRON DIRECT PLUG 25W
 

QuantityItem Number Customer Reference
SOLDERING IRON DIRECT PLUG 25W | WP25 | WP25-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WP25
Product Photos WP25
Standard Package1
CategorySoldering, Desoldering, Rework Products
FamilySoldering Irons, Tweezers, Handles
SeriesWeller®, WP
TypeIron
Tip - Temperature750°F (399°C)
Tip - TypeST3 (Screwdriver)
Power (Watts)25W
Voltage120V
FeaturesUses ST Series Of Tips
For Use With/Related Products-
Catalog Page2536 (CA2011 PDF)
Associated ProductST3-ND - SOLDERING TIP
ST7-ND - TIP/ SOLDERING IRON PART# SP40L
KN60-ND - NUT KNURLED TIP WP25/30/35
ST6-ND - TIP REPLACEMENT SCREWDRVR .031"
ST5-ND - TIP REPLACEMENT SINGLE FLAT.031"
ST4-ND - TIP REPLACEMENT SCREWDRVR .187"
ST1-ND - TIP REPLACEMENT SCREWDR .062"
PH60-ND - IRON STAND FOR WP SERIES

14:23:37 5/19/2013 - Help With This Screen