Keywords:





Product Index > Boxes, Enclosures, Racks > Racks > WNC-5631

All prices are in Canadian dollars.
Digi-Key Part Number377-1989-ND
Price BreakUnit PriceExtended Price
1152.60000152.60
3142.44333427.33
5135.33000676.65
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

WNC-5631

DescriptionCABINET NETWORK 6X24X24" BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABINET NETWORK 6X24X24" BLACK | WNC-5631 | 377-1989-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WNC-5631/41
Product Photos WNC-5631
Featured Product Wall Mount Network Cabinet
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRacks
SeriesWNC
Dimensions - Panel-
Dimensions - Overall5.906" L x 23.622" W x 23.622" H (150.00mm x 600.00mm x 600.00mm)
MaterialMetal, Steel
FeaturesCable Entry Systems, Wall Mount
StyleEnclosed, Bottom, Front, Sides, Top
TypeNetwork Cabinet
DoorGlass
ColorBlack
Mounting RailsOne Pair
VentilationDoor, Top
Shipping InfoShipped from Digi-Key
Weight34 lbs (15.4kg)
Other Names377-1989
WNC5631

5:17:47 5/25/2013 - Help With This Screen