
WD1002N | |
|---|---|
DigiKey Part Number | WD1002N-ND |
Manufacturer | |
Manufacturer Product Number | WD1002N |
Description | SOLDERING STATION 80W 1 CH 120V |
Customer Reference | |
Detailed Description | Soldering 80W 1 120V ESD Safe, LCD Display, Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 80W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | WD1 | |
Supplied Iron, Tweezer, Handle | WP80 | |
Supplied Tips/Nozzles | LTB | |
Workstand | WDH10 | |
Temperature Range | 150°F ~ 850°F (66°C ~ 454°C) | |
Features | ESD Safe, LCD Display, Programmable | |
Tip Cleaner | Sponge |








