Keywords:





Product Index > Test and Measurement > Equipment - Oscilloscopes > WAVEJET 324-A

All prices are in Canadian dollars.
Digi-Key Part NumberWAVEJET 324-A-ND
Price BreakUnit PriceExtended Price
15,947.940005,947.94
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

WAVEJET 324-A

DescriptionDGTL O-SCOPE 200MHZ 4CH 2GS/S
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
DGTL O-SCOPE 200MHZ 4CH 2GS/S | WAVEJET 324-A | WAVEJET 324-A-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WaveJet 300A Spec
WaveJet 300A
WaveJet 300A Getting Started Manual
WaveJet 300A Quick Ref Guide
WaveJet 300A Factsheet
Product Photos WAVEJET 324-A
Product Training Modules Fundamentals of Oscilloscope
WaveJet 300A Oscilloscopes
Embedded Systems Troubleshooting with Oscilloscopes
Featured Product WaveJetâ„¢ 300 A Oscilloscopes
Lecroy Overview Oscilloscopes
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Oscilloscopes
SeriesWaveJet™
TypeBench, Digital
Bandwidth200MHz
Channels4
Display TypeLCD - Color
InterfaceEthernet, GPIB, LAN, USB
Memory Size2Mpts
FunctionRecord, Save, Trend
Probe TypePassive 10:1 (4)
Sampling Rate (Per Second)2G
Input Impedance1M - 20pF
Rise Time (Typ)1.75ns
Voltage - Input (Max)CAT I 400V
Voltage - Supply90 ~ 264VAC
IncludesProbes, Manual
Associated ProductWJ-RACK-ND - KIT 5U RACKMOUNT FOR WAVEJET
LOGICSTUDIO 16-ND - LOGIC ANALYSER 16CH USB CONNECT
PPE6KV-ND - PROBE HV 1000:1 400MHZ 5/50MOHMS
PPE5KV-ND - PROBE HV 100:1 400MHZ 50M OHMS
PPE4KV-ND - PROBE HV 100:1 400MHZ 50M OHMS
PPE2KV-ND - PROBE HV 100:1 400MHZ 50M OHMS
PPE1.2KV-ND - PROBE HV 10:1/100:1 200/300MHZ
WJ-CASE-ND - CASE&FRONT CVR FOR WAVEJET 300A
WJ-A-LAN-ND - INTERFAC 10/100BASE WAVEJET 300A
WJ-A-GPIB-ND - GPIB INTERFACE FOR WAVEJET 300A
Other NamesWAVEJET324A

15:57:55 6/18/2013 - Help With This Screen