Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters > VYB10W-Q48-S5-T

All prices are in Canadian dollars.
Digi-Key Part Number102-2313-ND
Price BreakUnit PriceExtended Price
138.4300038.43
538.13000190.65
1037.83500378.35
5035.470201,773.51
10032.514503,251.45
25031.923247,980.81
50031.4503015,725.15
Quantity Available
Manufacturer

Manufacturer Part Number

VYB10W-Q48-S5-T

DescriptionCONVERTER DC/DC 10W 5V 2A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 10W 5V 2A | VYB10W-Q48-S5-T | 102-2313-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VYB10W-T Series
Product Photos VYB10W-T
RoHS Information VYB10W-Q48-S5-T Cert of Compliance
Featured Product 10-30 W Chassis Mount DC-DC Converters
3D Model VYB10W-Q48-S5-T
Standard Package90
CategoryPower Supplies - External/Internal (Off-Board)
FamilyDC DC Converters
SeriesVYB10W-T
PackagingTray
TypeIsolated
Voltage - Input18 ~ 72V
Output5V
Number of Outputs1
Output - 1 @ Current (Max)5 VDC @ 2A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)10W
Mounting TypeChassis Mount
Operating Temperature-40°C ~ 85°C
Efficiency78%
Package / CaseModule
Size / Dimension2.06" L x 2.17" W x 0.75" H (52.3mm x 55.0mm x 19.0mm)
Power (Watts) - Max10W
Approvals-
Other Names102-2313
656-91351R
VYB10WQ48S5T

20:05:14 5/24/2013 - Help With This Screen