Product Index > Semiconductor Modules > Bridge Rectifiers > VUO125-14NO7
|
Non-Stock |
| All prices are in Canadian dollars. |
| Digi-Key Part Number | VUO125-14NO7-ND |
| Price Break | Unit Price | Extended Price
|
| 10 | 62.06100 | 620.61 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | VUO125-14NO7 |
| Description | RECT BRIDGE 3PH 1400V PWS-C |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
VUO125
|
| Standard Package | 10 |
| Category | Semiconductor Modules |
| Family | Bridge Rectifiers |
| Series | - |
| Packaging | Bulk |
| Voltage - Peak Reverse (Max) | 1400V |
| Current - DC Forward (If) | 166A |
| Diode Type | Three Phase |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Reverse Recovery Time (trr) | - |
| Mounting Type | Chassis Mount |
| Package / Case | PWS-C |
| Supplier Device Package | PWS-C |
|
|
12:14:26 5/22/2013 - Help With This Screen