Keywords:





Product Index > Power Supplies - Board Mount > AC DC Converters > VSK-S5-12UA

All prices are in Canadian dollars.
Digi-Key Part Number102-2388-ND
Price BreakUnit PriceExtended Price
117.8500017.85
517.5940087.97
1017.34000173.40
5015.81000790.50
10015.299901,529.99
25014.789963,697.49
50014.279947,139.97
Quantity Available Digi-Key Stock: 1,163
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S5-12UA

DescriptionCONV AC/DC 5W 12V 0.42A PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONV AC/DC 5W 12V 0.42A PCB | VSK-S5-12UA | 102-2388-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VSK-S5 Series
Product Photos VSK-S5
Product Training Modules Encapsulated AC-DC Power Supply Series
RoHS Information VSK-S5-12UA Cert of Compliance
Featured Product VSK Series Encapsulated AC-DC Modules
3D Model VSK-S5-12UA
Standard Package19
CategoryPower Supplies - Board Mount
FamilyAC DC Converters
SeriesVSK-S5
Number of Outputs1
Voltage - Input85 ~ 264 VAC
Voltage - Output 112V
Voltage - Output 2-
Voltage - Output 3-
Voltage - Output 4-
Current - Output (Max)420mA
Power (Watts)5W
Power Supply TypeSwitching (Closed Frame)
ApplicationsCommercial
FeaturesOTP, OVP, SCP
Operating Temperature-25°C ~ 70°C
Efficiency76%
Mounting TypeThrough Hole
Size / Dimension2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
Power (Watts) - Max5W
Line Regulation±0.5%
Load Regulation±1%
ApprovalsCE, cULus, EN
Weight0.077 lb (34.93g)
Other Names102-2388
656-91223R
VSKS512UA

1:15:35 5/26/2013 - Help With This Screen