Keywords:





Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD) > VK202-25

All prices are in Canadian dollars.
Digi-Key Part Number635-1020-ND
Price BreakUnit PriceExtended Price
1107.22000107.22
25102.271602,556.79
5099.720204,986.01
10094.606709,460.67
20092.5211518,504.23
Quantity Available Digi-Key Stock: 44
Can ship immediately
Manufacturer

Manufacturer Part Number

VK202-25

DescriptionVFD ALPHA/NUM DISPL 20X2 SER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
VFD ALPHA/NUM DISPL 20X2 SER | VK202-25 | 635-1020-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VK202-25 Tech Manual
Product Photos VK202-25 Back
VK202-25 Front
Product Change Notification 2x20 Screen Board Change 10/Nov/2009
Standard Package1
CategoryOptoelectronics
FamilyDisplay Modules - Vacuum Fluorescent (VFD)
SeriesVK202-25
Outline L x W x H116.00mm x 37.00mm x 29.48mm
Viewing Area89.75mm L x 11.50mm W
Display Format20 x 2
Display TypeCharacter
Format5 x 7 Dots
Voltage - Supply-
Character Size4.70mm H x 2.40mm W
Number of Dots-
InterfaceSerial
Operating Temperature-20°C ~ 70°C
Catalog Page2789 (CA2011 PDF)
Associated ProductVFD-GREEN-202-ND - LCD ACCY VFD FILTER 20X2 GREEN
VFD-RED-202-ND - LCD ACCY VFD FILTER 20X2 RED
VFD-GREY-202-ND - LCD ACCY VFD FILTER 20X2 GRAY
VFD-BLUE-202-ND - LCD ACCY VFD FILTER 20X2 BLUE
Other Names635-1020
VK20225

1:05:20 6/20/2013 - Help With This Screen