
VI-607-DP-RC-S | |
|---|---|
DigiKey Part Number | 153-1021-ND |
Manufacturer | |
Manufacturer Product Number | VI-607-DP-RC-S |
Description | LCD MOD 6 DIG 6 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 93.85mm x 38.10mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 6.0 | |
Display Format | 6 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 17.78mm H x 12.70mm W | |
Outline L x W x H | 93.85mm x 38.10mm x 2.80mm | |
Viewing Area | 88.65mm L x 25.40mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.28000 | $25.28 |
| 10 | $19.88700 | $198.87 |
| 100 | $16.75760 | $1,675.76 |
| 500 | $15.39902 | $7,699.51 |



