Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > VEFT1-S5-D5-SMT-TR

All prices are in Canadian dollars.
Digi-Key Part Number102-2123-6-ND
Price BreakUnit PriceExtended Price
17.770007.77
57.6660038.33
107.5580075.58
257.34120183.53
507.12540356.27
1006.90930690.93
2506.693401,673.35
Quantity Available Digi-Key Stock: 4,113
Can ship immediately
Manufacturer

Manufacturer Part Number

VEFT1-S5-D5-SMT-TR

DescriptionCONVERTER DC/DC 1W +/-5V 100MA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 1W +/-5V 100MA | VEFT1-S5-D5-SMT-TR | 102-2123-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VEFT1-SMT Series, Dual
Product Photos VEFT1-Sxx-S12-SMT
Product Training Modules Low Power DC-DC Converters
RoHS Information VEFT1-S5-D5-SMT Cert of Compliance
3D Model VEFT1-S5-D5-SMT
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesVEFT1-SMT
PackagingDigi-Reel®
TypeIsolated Module
Number of Outputs2
Voltage - Input (Min)4.5V
Voltage - Input (Max)5.5V
Voltage - Output 15V
Voltage - Output 2-5V
Voltage - Output 3-
Current - Output (Max)100mA, 100mA
Power (Watts) - Manufacture Series1W
Voltage - Isolation3kV (3000V)
FeaturesSCP
Mounting TypeSurface Mount
Package / Case12-DIP SMD Module (10 Leads)
Size / Dimension0.60" L x 0.30" W x 0.24" H (15.2mm x 7.5mm x 6.0mm)
Operating Temperature-40°C ~ 85°C
Efficiency72%
Power (Watts) - Max1W
Catalog Page2685 (CA2011 PDF)
Other Names102-2123-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-2123-2-NDVEFT1-S5-D5-SMT-TRTape & Reel (TR)4,000 - Immediate6.04564500
102-2123-1-NDVEFT1-S5-D5-SMT-TRCut Tape (CT)4,113 - Immediate7.770001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:21:58 5/21/2013 - Help With This Screen